SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP-MSLD-PCS18T

DigiKey Part Number
115-SMP-MSLD-PCS18TTR-ND - Tape & Reel (TR)
115-SMP-MSLD-PCS18TCT-ND - Cut Tape (CT)
115-SMP-MSLD-PCS18TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP-MSLD-PCS18T
Description
SMP STRAIGHT PCB JACK, MALE CONT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
SMP-MSLD-PCS18T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
26.5 GHz
Number of Ports
1
Features
Limited Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 039
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1155,81000 Kč155,81 Kč
10132,43400 Kč1 324,34 Kč
25124,13160 Kč3 103,29 Kč
50118,20200 Kč5 910,10 Kč
100112,55980 Kč11 255,98 Kč
250105,62580 Kč26 406,45 Kč
500100,48130 Kč50 240,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000106,79352 Kč106 793,52 Kč
2 00097,42243 Kč194 844,86 Kč
Manufacturers Standard Package
Unit Price without VAT:155,81000 Kč
Unit Price with VAT:188,53010 Kč