



SMP-MSLD-PCR-T | |
|---|---|
DigiKey Part Number | ARF3103TR-ND - Tape & Reel (TR) ARF3103CT-ND - Cut Tape (CT) ARF3103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP-MSLD-PCR-T |
Description | CONN SMP JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSLD-PCR-T Models |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetheretherketone (PEEK) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 12 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP-MSLD-PCR-1T | Amphenol RF | 5 109 | ARF3421CT-ND | 263,10000 Kč | Parametric Equivalent |
| SMP-MSLD-PCS-20 | Amphenol RF | 201 | 115-SMP-MSLD-PCS-20-ND | 103,73000 Kč | Parametric Equivalent |
| SMP-MSLD-PCS-5T | Amphenol RF | 2 722 | ARF3108CT-ND | 140,27000 Kč | Parametric Equivalent |
| SMP-MSLD-PCS11T | Amphenol RF | 145 | 115-SMP-MSLD-PCS11TCT-ND | 344,79000 Kč | Parametric Equivalent |
| SMP-MSLD-PCS17T | Amphenol RF | 1 350 | ARF3173CT-ND | 115,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,90000 Kč | 220,90 Kč |
| 10 | 187,65900 Kč | 1 876,59 Kč |
| 25 | 175,90440 Kč | 4 397,61 Kč |
| 50 | 167,50520 Kč | 8 375,26 Kč |
| 100 | 159,51130 Kč | 15 951,13 Kč |
| 250 | 149,52928 Kč | 37 382,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 139,68584 Kč | 69 842,92 Kč |
| 1 000 | 133,02611 Kč | 133 026,11 Kč |
| 1 500 | 129,27979 Kč | 193 919,68 Kč |
| Unit Price without VAT: | 220,90000 Kč |
|---|---|
| Unit Price with VAT: | 267,28900 Kč |






