
SMP-MSLD-PCS-5T | |
|---|---|
DigiKey Part Number | ARF3108TR-ND - Tape & Reel (TR) ARF3108CT-ND - Cut Tape (CT) ARF3108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP-MSLD-PCS-5T |
Description | CONN SMP JACK 50 OHM |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSLD-PCS-5T Models |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Not For New Designs | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 18 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP-MSLD-PCS20T | Amphenol RF | 9 964 | 115-SMP-MSLD-PCS20TCT-ND | 108,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,27000 Kč | 140,27 Kč |
| 10 | 119,16400 Kč | 1 191,64 Kč |
| 25 | 111,70080 Kč | 2 792,52 Kč |
| 50 | 106,36320 Kč | 5 318,16 Kč |
| 100 | 101,28390 Kč | 10 128,39 Kč |
| 250 | 94,94372 Kč | 23 735,93 Kč |
| 500 | 90,41486 Kč | 45 207,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 82,48329 Kč | 115 476,61 Kč |
| Unit Price without VAT: | 140,27000 Kč |
|---|---|
| Unit Price with VAT: | 169,72670 Kč |






