
SMP-MSLD-PCS17T | |
|---|---|
DigiKey Part Number | ARF3173TR-ND - Tape & Reel (TR) ARF3173CT-ND - Cut Tape (CT) ARF3173DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP-MSLD-PCS17T |
Description | CONN SMP JACK STR SMD 50 OHM |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSLD-PCS17T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 70,85933 Kč | 56 687,46 Kč |
| 1 600 | 67,48049 Kč | 107 968,78 Kč |
| 2 400 | 65,57964 Kč | 157 391,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 10 | 98,41800 Kč | 984,18 Kč |
| 25 | 92,24840 Kč | 2 306,21 Kč |
| 50 | 87,84300 Kč | 4 392,15 Kč |
| 100 | 83,64760 Kč | 8 364,76 Kč |
| 250 | 78,40988 Kč | 19 602,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 96,75900 Kč | 967,59 Kč |
| 25 | 92,89520 Kč | 2 322,38 Kč |
| 50 | 91,61000 Kč | 4 580,50 Kč |
| 100 | 80,74360 Kč | 8 074,36 Kč |
| 250 | 74,38332 Kč | 18 595,83 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |











