Enclosed AC DC Converters 1 Output 12V 3.33A 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCE40US12

DigiKey Part Number
1470-MCE40US12-ND
Manufacturer
Manufacturer Product Number
MCE40US12
Description
AC/DC CONVERTER 12V 40W
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 3.33A 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
XP Power
Operating Temperature
-25°C ~ 70°C (With Derating)
Series
Efficiency
86%
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
4-DIP Module
Type
Enclosed
Size / Dimension
3.46" L x 1.50" W x 1.12" H (87.9mm x 38.1mm x 28.5mm)
Number of Outputs
1
Approval Agency
CB, CE, TUV, UKCA, UL
Voltage - Input
80 ~ 264 VAC
Standard Number
60601-1
Voltage - Output 1
12V
Line Regulation
±1%
Current - Output (Max)
3.33A
Load Regulation
±2%
Power (Watts)
40 W
Base Product Number
Applications
Medical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1577,45000 Kč577,45 Kč
5560,22600 Kč2 801,13 Kč
10542,79800 Kč5 427,98 Kč
25519,70040 Kč12 992,51 Kč
100485,05380 Kč48 505,38 Kč
Manufacturers Standard Package
Unit Price without VAT:577,45000 Kč
Unit Price with VAT:698,71450 Kč