
095-902-459-004 | |
|---|---|
DigiKey Part Number | ARF2554-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-459-004 |
Description | COAX CABLE SMA TO SMP 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMP TFlex-405 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 4.000" (101.60mm) |
Part Status Active | Cable Type TFlex-405 |
Style SMA to SMP | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 18 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector SMP Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 067,75000 Kč | 1 067,75 Kč |
| 10 | 907,47100 Kč | 9 074,71 Kč |
| 25 | 850,67920 Kč | 21 266,98 Kč |
| 50 | 810,10700 Kč | 40 505,35 Kč |
| 100 | 771,48540 Kč | 77 148,54 Kč |
| 250 | 723,25260 Kč | 180 813,15 Kč |
| Unit Price without VAT: | 1 067,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 291,97750 Kč |








