
095-902-529-006 | |
|---|---|
DigiKey Part Number | 115-095-902-529-006-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-529-006 |
Description | COAX CBL SMA TO MMCX 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-316 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,84000 Kč | 585,84 Kč |
| 10 | 497,96800 Kč | 4 979,68 Kč |
| 25 | 466,79400 Kč | 11 669,85 Kč |
| 50 | 444,51920 Kč | 22 225,96 Kč |
| 100 | 423,31760 Kč | 42 331,76 Kč |
| 250 | 396,84540 Kč | 99 211,35 Kč |
| 500 | 377,93040 Kč | 188 965,20 Kč |
| Unit Price without VAT: | 585,84000 Kč |
|---|---|
| Unit Price with VAT: | 708,86640 Kč |















