
095-902-581-004 | |
|---|---|
DigiKey Part Number | 115-095-902-581-004-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-581-004 |
Description | COAX CABLE SMA TO SMP 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMP TFlex-405 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 4.000" (101.60mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 128,64000 Kč | 1 128,64 Kč |
| 10 | 959,25200 Kč | 9 592,52 Kč |
| 25 | 899,21840 Kč | 22 480,46 Kč |
| 50 | 856,33620 Kč | 42 816,81 Kč |
| 100 | 815,51190 Kč | 81 551,19 Kč |
| 250 | 766,68904 Kč | 191 672,26 Kč |
| Unit Price without VAT: | 1 128,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 365,65440 Kč |











