RTD Platinum (Pt) 3850ppm/°C Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-2428

DigiKey Part Number
223-1633-ND
Manufacturer
Manufacturer Product Number
R-2428
Description
SENSOR RTD 100OHM PROBE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms RTD Platinum (Pt) 3850ppm/°C Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Box
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.5%
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 220°C
Termination
Wire Leads
Accuracy
±0.5%
Temperature Coefficient
3850ppm/°C
Mounting Type
Free Hanging
Package / Case
Probe
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 719,74000 Kč1 719,74 Kč
51 590,64000 Kč7 953,20 Kč
101 542,66000 Kč15 426,60 Kč
251 485,34800 Kč37 133,70 Kč
501 446,17420 Kč72 308,71 Kč
1001 410,25510 Kč141 025,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 719,74000 Kč
Unit Price with VAT:2 080,88540 Kč