
P0K1.232.2I.B.050 | |
|---|---|
DigiKey Part Number | 2952-P0K1.232.2I.B.050-ND |
Manufacturer | |
Manufacturer Product Number | P0K1.232.2I.B.050 |
Description | SENSOR RTD 100OHM RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 200°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,17000 Kč | 176,17 Kč |
| 5 | 159,08000 Kč | 795,40 Kč |
| 10 | 152,71800 Kč | 1 527,18 Kč |
| 25 | 145,11280 Kč | 3 627,82 Kč |
| 50 | 139,92640 Kč | 6 996,32 Kč |
| 100 | 135,16830 Kč | 13 516,83 Kč |
| 500 | 125,58652 Kč | 62 793,26 Kč |
| 1 000 | 122,01581 Kč | 122 015,81 Kč |
| Unit Price without VAT: | 176,17000 Kč |
|---|---|
| Unit Price with VAT: | 213,16570 Kč |











