RTD Platinum (Pt) 3850ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0K1.520.6W.A.010

DigiKey Part Number
2952-P0K1.520.6W.A.010-ND
Manufacturer
Manufacturer Product Number
P0K1.520.6W.A.010
Description
SENSOR RTD 100OHM RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innovative Sensor Technology, USA Division
Series
-
Packaging
Tray
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-200°C ~ 600°C
Termination
Wire Leads
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 325
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
173,49000 Kč73,49 Kč
565,76600 Kč328,83 Kč
1062,82600 Kč628,26 Kč
2559,35720 Kč1 483,93 Kč
5056,98860 Kč2 849,43 Kč
10054,81320 Kč5 481,32 Kč
50050,44056 Kč25 220,28 Kč
1 00048,81153 Kč48 811,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,49000 Kč
Unit Price with VAT:88,92290 Kč