
P0K1.520.6W.B.010 | |
|---|---|
DigiKey Part Number | 2952-P0K1.520.6W.B.010-ND |
Manufacturer | |
Manufacturer Product Number | P0K1.520.6W.B.010 |
Description | SENSOR RTD 100OHM RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -200°C ~ 600°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 5 | 51,19400 Kč | 255,97 Kč |
| 10 | 48,88300 Kč | 488,83 Kč |
| 25 | 46,10320 Kč | 1 152,58 Kč |
| 50 | 44,20080 Kč | 2 210,04 Kč |
| 100 | 42,46220 Kč | 4 246,22 Kč |
| 500 | 38,96388 Kč | 19 481,94 Kč |
| 1 000 | 37,66138 Kč | 37 661,38 Kč |
| 5 000 | 35,03810 Kč | 175 190,50 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |




