
P0K1.216.6W.A.010 | |
|---|---|
DigiKey Part Number | 2952-P0K1.216.6W.A.010-ND |
Manufacturer | |
Manufacturer Product Number | P0K1.216.6W.A.010 |
Description | SENSOR RTD 100OHM RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -200°C ~ 600°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 5 | 58,54200 Kč | 292,71 Kč |
| 10 | 55,89700 Kč | 558,97 Kč |
| 25 | 52,77200 Kč | 1 319,30 Kč |
| 50 | 50,63040 Kč | 2 531,52 Kč |
| 100 | 48,67340 Kč | 4 867,34 Kč |
| 500 | 44,73036 Kč | 22 365,18 Kč |
| 1 000 | 43,26239 Kč | 43 262,39 Kč |
| 5 000 | 40,30554 Kč | 201 527,70 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |











