
P0K1.281.6W.B.007.R | |
|---|---|
DigiKey Part Number | 2952-P0K1.281.6W.B.007.R-ND |
Manufacturer | |
Manufacturer Product Number | P0K1.281.6W.B.007.R |
Description | SENSOR RTD 100OHM PROBE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -200°C ~ 600°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,04000 Kč | 207,04 Kč |
| 5 | 187,21800 Kč | 936,09 Kč |
| 10 | 179,89000 Kč | 1 798,90 Kč |
| 25 | 171,12520 Kč | 4 278,13 Kč |
| 50 | 165,13660 Kč | 8 256,83 Kč |
| 100 | 159,64360 Kč | 15 964,36 Kč |
| 500 | 148,57974 Kč | 74 289,87 Kč |
| 1 000 | 144,45553 Kč | 144 455,53 Kč |
| Unit Price without VAT: | 207,04000 Kč |
|---|---|
| Unit Price with VAT: | 250,51840 Kč |







