
SB0765 | |
|---|---|
DigiKey Part Number | 223-1641-ND |
Manufacturer | |
Manufacturer Product Number | SB0765 |
Description | SENSOR RTD 100OHM PROBE |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) 3850ppm/°C Cylindrical Probe, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.3% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -196°C ~ 400°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Glass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 460,76000 Kč | 2 460,76 Kč |
| 5 | 2 286,76600 Kč | 11 433,83 Kč |
| 10 | 2 222,28100 Kč | 22 222,81 Kč |
| 25 | 2 145,35720 Kč | 53 633,93 Kč |
| Unit Price without VAT: | 2 460,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 977,51960 Kč |






