
XE-4710-001 | |
|---|---|
DigiKey Part Number | 5425-XE-4710-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4710-001 |
Description | PT100 WIREWOUND CLASS B 1.5X15MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | - | |
Operating Temperature | -200°C ~ 650°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,96000 Kč | 478,96 Kč |
| 5 | 437,64000 Kč | 2 188,20 Kč |
| 10 | 422,22800 Kč | 4 222,28 Kč |
| 25 | 403,80840 Kč | 10 095,21 Kč |
| 50 | 391,20540 Kč | 19 560,27 Kč |
| 100 | 379,64380 Kč | 37 964,38 Kč |
| 500 | 356,34278 Kč | 178 171,39 Kč |
| Unit Price without VAT: | 478,96000 Kč |
|---|---|
| Unit Price with VAT: | 579,54160 Kč |





