
XE-4717-001 | |
|---|---|
DigiKey Part Number | 5425-XE-4717-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4717-001 |
Description | PT100 WIREWOUND CLASS B 2.8X25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | - | |
Operating Temperature | -200°C ~ 650°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,80000 Kč | 441,80 Kč |
| 5 | 403,28800 Kč | 2 016,44 Kč |
| 10 | 388,92500 Kč | 3 889,25 Kč |
| 25 | 371,76520 Kč | 9 294,13 Kč |
| 50 | 360,03600 Kč | 18 001,80 Kč |
| 100 | 349,27230 Kč | 34 927,23 Kč |
| 500 | 327,57762 Kč | 163 788,81 Kč |
| Unit Price without VAT: | 441,80000 Kč |
|---|---|
| Unit Price with VAT: | 534,57800 Kč |



