
SB0789 | |
|---|---|
DigiKey Part Number | 223-1642-ND |
Manufacturer | |
Manufacturer Product Number | SB0789 |
Description | SENSOR RTD 100OHM PROBE |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) 3850ppm/°C Cylindrical Probe, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.3% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -196°C ~ 400°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Glass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 805,62000 Kč | 1 805,62 Kč |
| 5 | 1 670,97800 Kč | 8 354,89 Kč |
| 10 | 1 620,96200 Kč | 16 209,62 Kč |
| 25 | 1 561,19280 Kč | 39 029,82 Kč |
| 50 | 1 520,32240 Kč | 76 016,12 Kč |
| 100 | 1 482,84730 Kč | 148 284,73 Kč |
| Unit Price without VAT: | 1 805,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 184,80020 Kč |





