
P0K1.281.2K.B.150.R.S | |
|---|---|
DigiKey Part Number | 2952-P0K1.281.2K.B.150.R.S-ND |
Manufacturer | |
Manufacturer Product Number | P0K1.281.2K.B.150.R.S |
Description | SENSOR RTD 100OHM PROBE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 200°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,19000 Kč | 353,19 Kč |
| 5 | 321,52200 Kč | 1 607,61 Kč |
| 10 | 309,74100 Kč | 3 097,41 Kč |
| 25 | 295,66040 Kč | 7 391,51 Kč |
| 50 | 286,03480 Kč | 14 301,74 Kč |
| 100 | 277,20300 Kč | 27 720,30 Kč |
| 500 | 259,40930 Kč | 129 704,65 Kč |
| Unit Price without VAT: | 353,19000 Kč |
|---|---|
| Unit Price with VAT: | 427,35990 Kč |










