
XE-5589-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5589-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5589-001 |
Description | PT100, CLASS A, 1M THIN FILM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Category | Temperature Range -50°C ~ 250°C |
Manufacturer Labfacility Ltd | Length - Lead Wire 3.281' (1m) |
Series | Conductor Type 4 Conductor System |
Packaging Bag | Terminal Type Exposed Lead Wires |
Part Status Active | Length - Protective Tube 300mm |
Element Type Pt100 | Diameter - Protective Tube 6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 815,14000 Kč | 815,14 Kč |
| 5 | 749,04000 Kč | 3 745,20 Kč |
| 10 | 724,49400 Kč | 7 244,94 Kč |
| 25 | 695,10920 Kč | 17 377,73 Kč |
| 50 | 675,00600 Kč | 33 750,30 Kč |
| 100 | 656,55500 Kč | 65 655,50 Kč |
| Unit Price without VAT: | 815,14000 Kč |
|---|---|
| Unit Price with VAT: | 986,31940 Kč |








