Pt100 Temperature Sensor -50°C ~ 250°C 2 Conductor System Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-5586-001

DigiKey Part Number
5425-XE-5586-001-ND
Manufacturer
Manufacturer Product Number
XE-5586-001
Description
THIN FILM - PT100 CLASS B 1000MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pt100 Temperature Sensor -50°C ~ 250°C 2 Conductor System Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Range
-50°C ~ 250°C
Manufacturer
Labfacility Ltd
Length - Lead Wire
3.281' (1m)
Series
Conductor Type
2 Conductor System
Packaging
Bag
Terminal Type
Exposed Lead Wires
Part Status
Active
Length - Protective Tube
200mm
Element Type
Pt100
Diameter - Protective Tube
6mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1675,09000 Kč675,09 Kč
5619,10600 Kč3 095,53 Kč
10598,27500 Kč5 982,75 Kč
25573,37120 Kč14 334,28 Kč
50556,32940 Kč27 816,47 Kč
100540,69010 Kč54 069,01 Kč
Unit Price without VAT:675,09000 Kč
Unit Price with VAT:816,85890 Kč