



5157701 | |
|---|---|
DigiKey Part Number | 1759-5157701-ND |
Manufacturer | |
Manufacturer Product Number | 5157701 |
Description | SENSOR RTD RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -65°C ~ 260°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,27000 Kč | 140,27 Kč |
| 5 | 126,32400 Kč | 631,62 Kč |
| 10 | 121,13700 Kč | 1 211,37 Kč |
| 25 | 114,94320 Kč | 2 873,58 Kč |
| 50 | 110,70560 Kč | 5 535,28 Kč |
| 100 | 106,82310 Kč | 10 682,31 Kč |
| 500 | 99,00808 Kč | 49 504,04 Kč |
| 1 000 | 96,09588 Kč | 96 095,88 Kč |
| Unit Price without VAT: | 140,27000 Kč |
|---|---|
| Unit Price with VAT: | 169,72670 Kč |











