



20029370-00 | |
|---|---|
DigiKey Part Number | 223-20029370-00-ND |
Manufacturer | |
Manufacturer Product Number | 20029370-00 |
Description | PT RECTANGLE MOTOR TEMPERATURE S |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RTD 3850ppm/°C Probe |
Datasheet | Datasheet |
EDA/CAD Models | 20029370-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.3% | |
RTD Material | - | |
Operating Temperature | -40°C ~ 200°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | - | |
Grade | - | |
Qualification | - | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,43000 Kč | 240,43 Kč |
| 5 | 217,28800 Kč | 1 086,44 Kč |
| 10 | 208,74100 Kč | 2 087,41 Kč |
| 25 | 198,52360 Kč | 4 963,09 Kč |
| 50 | 191,55220 Kč | 9 577,61 Kč |
| 100 | 185,17300 Kč | 18 517,30 Kč |
| 500 | 172,35158 Kč | 86 175,79 Kč |
| 1 000 | 167,58252 Kč | 167 582,52 Kč |
| Unit Price without VAT: | 240,43000 Kč |
|---|---|
| Unit Price with VAT: | 290,92030 Kč |





