
P0K1.161.4W.A.010 | |
|---|---|
DigiKey Part Number | 2952-P0K1.161.4W.A.010-ND |
Manufacturer | |
Manufacturer Product Number | P0K1.161.4W.A.010 |
Description | SENSOR RTD 100OHM RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -200°C ~ 400°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 5 | 101,88200 Kč | 509,41 Kč |
| 10 | 97,57800 Kč | 975,78 Kč |
| 25 | 92,45840 Kč | 2 311,46 Kč |
| 50 | 88,96020 Kč | 4 448,01 Kč |
| 100 | 85,75370 Kč | 8 575,37 Kč |
| 500 | 79,29474 Kč | 39 647,37 Kč |
| 1 000 | 76,88901 Kč | 76 889,01 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |




