



5157675 | |
|---|---|
DigiKey Part Number | 1759-5157675-ND |
Manufacturer | |
Manufacturer Product Number | 5157675 |
Description | SENSOR RTD RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -70°C ~ 500°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 5 | 72,86400 Kč | 364,32 Kč |
| 10 | 69,69200 Kč | 696,92 Kč |
| 25 | 65,88320 Kč | 1 647,08 Kč |
| 50 | 63,27960 Kč | 3 163,98 Kč |
| 100 | 60,89630 Kč | 6 089,63 Kč |
| 500 | 56,10246 Kč | 28 051,23 Kč |
| 1 000 | 54,31700 Kč | 54 317,00 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |



