
20009209-01 | |
|---|---|
DigiKey Part Number | 223-1927-ND |
Manufacturer | |
Manufacturer Product Number | 20009209-01 |
Description | SENSOR RTD 100OHM PROBE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.06% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 250°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 429,60000 Kč | 3 429,60 Kč |
| 5 | 3 195,64400 Kč | 15 978,22 Kč |
| 10 | 3 108,60700 Kč | 31 086,07 Kč |
| 25 | 3 004,54520 Kč | 75 113,63 Kč |
| 50 | 2 933,35760 Kč | 146 667,88 Kč |
| Unit Price without VAT: | 3 429,60000 Kč |
|---|---|
| Unit Price with VAT: | 4 149,81600 Kč |








