LPV821 Precision, Zero-Drift, Nanopower Amplifier

Texas Instruments' LPV821 is a unity-gain stable, precision operational amplifier with very low offset voltage drift

Image of Texas Instruments' LPV821 Precision Zero-Drift Nanopower AmplifierTexas Instruments' LPV821 is a single-channel, nanopower, zero-drift operational amplifier for "Always ON" sensing applications in wireless and wired equipment where low input offset is required. With the combination of low initial offset, low offset drift, and 8 kHz of bandwidth from 650 nA of quiescent current, the LPV821 is the industry’s lowest power zero-drift amplifier that can be used for end equipment that monitors current consumption, temperature, gas, or strain gauges.

The LPV821 zero-drift operational amplifier uses a proprietary auto-calibration technique to simultaneously provide low offset voltage (10 µV, maximum) and minimal drift over time and temperature. In addition to having low offset and ultra-low quiescent current, the LPV821 amplifier has pico-amp bias currents which reduce errors commonly introduced in application monitoring sensors with high output impedance and amplifier configurations with megaohm feedback resistors.

The LPV821 amplifier also features an input stage with rail-to-rail input common mode range and an output stage that swings within 12 mV of the rails, maintaining the widest dynamic range possible. The device is EMI hardened to reduce system sensitivity to unwanted RF signals from mobile phones, Wi-Fi, radio transmitters, and tag readers.

The LPV821 zero-drift amplifier operates with a single supply voltage as low as 1.7 V, ensuring continuous performance in low battery situations over the extended temperature range of -40ºC to +125ºC. The LPV821 (single) is available in industry standard 5-pin SOT-23.

Features
  • Quiescent current: 650 nA
  • Low offset voltage: ±10 µV (max.)
  • Offset voltage drift: ±0.096 µV/°C (max.)
  • 0.1 Hz to 10 Hz noise: 3.9 µVPP
  • Input bias current: ±7 pA
  • Gain bandwidth: 8 kHz
  • Supply voltage: 1.7 V to 3.6 V
  • Rail-to-rail input/output
  • Industry standard package
    • Single in 5-pin SOT-23
  • EMI hardened
Applications
  • Battery-powered instruments
  • Gas detection
  • Process analytics
  • Fault monitoring
  • Current sensing
    • Shunt resistors
    • Current transformers
  • Temperature measurements
    • High impedance thermistors
    • RTDs, thermocouples
  • Strain gauges
    • Electronic scales
    • Pressure sensors

LPV821 Precision, Zero-Drift, Nanopower Amplifier

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
IC OPAMP ZER-DRIFT 1CIRC SOT23-5LPV821DBVRIC OPAMP ZER-DRIFT 1CIRC SOT23-55570 - Immediate$57.77Zobrazit podrobnosti
Published: 2018-01-19