GNSS and ISM Ceramic Patch and Chip Antennas

TE passive ceramic patch and chip antennas are available in compact surface-mount and through-hole options

Image of TE Connectivity Linx GNSS and ISM Ceramic Patch and Chip Antennas TE Connectivity (TE) GNSS L1 passive ceramic patch and chip antennas offer high performance, high reliability, and various installation options in different form factors. A variety of frequency ranges are available from 1,561 MHz to 1,602 MHz to allow flexibility in design. The chip antenna is one of the smallest GNSS antennas on the market. The ISM 2.4 GHz and 5.9 GHz passive ceramic patch antennas offer high performance and high reliability for wireless applications.

GNSS L1 passive ceramic patch and chip antenna features
  • High performance and high efficiency
  • Surface-mount and through-hole-mount options
  • 1,561 MHz to 1,602 MHz or 1,575 MHz to 1,602 MHz frequency range
  • Compact size
ISM 2.4 GHz and 5.9 GHz passive ceramic patch antenna features
  • 2.4 GHz
    • Wi-Fi®/Bluetooth® Low Energy (BLE)
  • 5.9 GHz
    • Vehicle-to-everything (V2X) communication
    • Dedicated short-range communications (DSRC)
Applications
  • GNSS L1 antennas
    • Global Navigation Satellite Systems (GNSS)
      • GPS, Galileo, and BeiDou systems
    • Cellular Internet of Things (IoT) devices
    • Industrial Internet of Things (IIoT) applications
    • Automotive
      • V2X communication
      • Telematics
      • Navigation systems
    • Precision surveying
    • Asset tracking
    • Smart home/home automation
    • Miniature devices
    • Telecommunications
      • Base stations
      • Wireless communication infrastructure
  • Consumer electronics
    • Wearables
    • Smartphones
    • Tablets
    • Mobile devices
  • ISM 2.4 GHz (L000697-01)
    • High-performance industrial applications in the 2.4 GHz Wi-Fi, ISM, and Zigbee bands
    • Short-range applications
    • ISM applications
      • Industrial automation
      • Medical devices
      • Scientific instrument
    • Smart home automation
      • Lighting control
    • Energy management
  • ISM 5.9 GHz (L000693-01)
    • V2X communication
    • DSRC
    • Cellular vehicle-to-everything (C-V2X)
    • Intelligent transportation systems (ITS)

GNSS L1 Ceramic Patch and Chip Antennas

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CHIP ANT, 1561-1602MHZ, 3.05X1.6L000703-01CHIP ANT, 1561-1602MHZ, 3.05X1.64980 - Immediate$36.29Zobrazit podrobnosti
CERAMIC PATCH ANT, 1575-1602MHZ,L000953-01CERAMIC PATCH ANT, 1575-1602MHZ,1800 - Immediate$113.87Zobrazit podrobnosti
CERAMIC PATCH ANT, 1561-1602MHZ,L000691-01CERAMIC PATCH ANT, 1561-1602MHZ,1391 - Immediate$102.61Zobrazit podrobnosti
CERAMIC PATCH ANT, 1561-1602MHZ,L000694-01CERAMIC PATCH ANT, 1561-1602MHZ,1397 - Immediate$116.17Zobrazit podrobnosti
CERAMIC PATCH ANT, 1561-1602MHZ,L000696-01CERAMIC PATCH ANT, 1561-1602MHZ,900 - Immediate$152.66Zobrazit podrobnosti
CERAMIC PATCH ANT, 1561-1602MHZ,L000695-01CERAMIC PATCH ANT, 1561-1602MHZ,870 - Immediate$154.33Zobrazit podrobnosti
CERAMIC PATCH WITH EVB, 1561-160L000691-80CERAMIC PATCH WITH EVB, 1561-1606 - Immediate$1,758.74Zobrazit podrobnosti
CERAMIC PATCH WITH EVB, 1561-160L000694-80CERAMIC PATCH WITH EVB, 1561-16010 - Immediate$1,758.74Zobrazit podrobnosti
CERAMIC PATCH WITH EVB, 1561-160L000696-80CERAMIC PATCH WITH EVB, 1561-1609 - Immediate$1,987.32Zobrazit podrobnosti
CERAMIC PATCH ANT WITH EVB, 1575L000953-80CERAMIC PATCH ANT WITH EVB, 15758 - Immediate$1,987.32Zobrazit podrobnosti
CHIP ANT WITH EVB, 1561-1602MHZL000703-80CHIP ANT WITH EVB, 1561-1602MHZ10 - Immediate$1,987.32Zobrazit podrobnosti
CERAMIC PATCH WITH EVB, 1561-160L000695-80CERAMIC PATCH WITH EVB, 1561-1608 - Immediate$1,987.32Zobrazit podrobnosti

ISM Ceramic Patch Antennas

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CERAMIC PATCH ANT, 5850-5925MHZ,L000693-01CERAMIC PATCH ANT, 5850-5925MHZ,1600 - Immediate$94.48Zobrazit podrobnosti
CERAMIC PATCH ANT, 2400-2500MHZ,L000697-01CERAMIC PATCH ANT, 2400-2500MHZ,1495 - Immediate$97.40Zobrazit podrobnosti
CERAMIC PATCH WITH EVB, 5850-592L000693-80CERAMIC PATCH WITH EVB, 5850-59210 - Immediate$1,758.74Zobrazit podrobnosti
CERAMIC PATCH WITH EVB, 2400-250L000697-80CERAMIC PATCH WITH EVB, 2400-2506 - Immediate$1,987.32Zobrazit podrobnosti
Published: 2025-04-16