DPX Series Power Supplies

DIN-rail mount 40 W to 60 W DC-DC converters from TDK-Lambda

Image of TDK-Lambda Corporation's DPX Series Power SuppliesTDK-Lambda has introduced the new DPX series to satisfy customer demand for DC-DC converters that can be easily mounted onto DIN rails. Available with both 2:1 and 4:1 input voltage ranges covering from 9.5 V to 75 V, with 40 W to 60 W output ratings, this new series provides an economical solution for industrial and commercial applications such as process control, factory automation, test and measurement, as well as for alarm and security systems.

The DPX models are available with single, dual or triple outputs. The single output models are available with an output voltage of 5 V, 12 V, or 15 V and the dual-output models have ±12 V or ±15 V outputs. The triple-output models provide a +5 V main with either ±12 V or ±15 V outputs. The single output models can be adjusted ±10% of its nominal output via a front-panel mounted potentiometer. Plus, a green LED indicator on the front panel gives an immediate visual confirmation of the output status.

The DPX series of DC-DC converters are enclosed in a rugged metal case and can be mounted on either a TS35/7.5 or TS35/15 standard DIN rail. Typical operating efficiencies are up to 86%. All DPX models feature reverse-input-polarity protection, remote ON/OFF control, 1.6 kV input to output isolation and are internally protected from overvoltage and overcurrent conditions.

These power supplies are convection cooled and operate over a wide temperature range from -40°C to +85°C. The series also meets EN55022 Level B EMI standards (radiated and conducted), MIL-STD-810F shock and vibration and are CE-marked in accordance with the LV directives.

DPX Series Power Supplies

ObrázekObjednací číslo výrobcePopisStejnosměrné napětí - vstup (max.)Available QuantityCenaZobrazit podrobnosti
DC/DC DIN RAIL SUP 5V +/-12V 40WDPX40-12T0512DC/DC DIN RAIL SUP 5V +/-12V 40W18V0 - Immediate$3,859.10Zobrazit podrobnosti
DC/DC DIN RAIL SUP 5V +/-15V 40WDPX40-12T0515DC/DC DIN RAIL SUP 5V +/-15V 40W18V1 - Immediate$3,859.10Zobrazit podrobnosti
DC/DC DIN RAIL SUP 5V +/-12V 40WDPX40-24T0512DC/DC DIN RAIL SUP 5V +/-12V 40W36V15 - Immediate$3,859.10Zobrazit podrobnosti
DC/DC DIN RAIL SUP 5V +/-15V 40WDPX40-24T0515DC/DC DIN RAIL SUP 5V +/-15V 40W36V7 - Immediate$3,859.10Zobrazit podrobnosti
DC/DC DIN RAIL SUPPLY +/-12V 40WDPX40-24WD12DC/DC DIN RAIL SUPPLY +/-12V 40W36V0 - Immediate$3,721.33Zobrazit podrobnosti
DC/DC DIN RAIL SUPPLY +/-15V 40WDPX40-24WD15DC/DC DIN RAIL SUPPLY +/-15V 40W36V36 - Immediate$3,721.33Zobrazit podrobnosti
DC/DC DIN RAIL SUPPLY 5V 40WDPX40-24WS05DC/DC DIN RAIL SUPPLY 5V 40W36V7 - Immediate$3,606.56Zobrazit podrobnosti
DC/DC DIN RAIL SUPPLY 12V 40WDPX40-24WS12DC/DC DIN RAIL SUPPLY 12V 40W36V0 - Immediate$3,606.56Zobrazit podrobnosti
DC/DC DIN RAIL SUPPLY 15V 40WDPX40-24WS15DC/DC DIN RAIL SUPPLY 15V 40W36V2 - Immediate$3,606.56Zobrazit podrobnosti
DC/DC DIN RAIL SUPPLY 5V 60WDPX60-24S05DC/DC DIN RAIL SUPPLY 5V 60W36V8 - Immediate$4,180.83Zobrazit podrobnosti
DC/DC DIN RAIL SUPPLY 12V 60WDPX60-24S12DC/DC DIN RAIL SUPPLY 12V 60W36V69 - Immediate$4,180.83Zobrazit podrobnosti
DC/DC DIN RAIL SUPPLY 15V 60WDPX60-24S15DC/DC DIN RAIL SUPPLY 15V 60W36V13 - Immediate$4,180.83Zobrazit podrobnosti
DC/DC DIN RAIL SUPPLY 5V 60WDPX60-48S05DC/DC DIN RAIL SUPPLY 5V 60W75V0 - Immediate$4,180.83Zobrazit podrobnosti
DC/DC DIN RAIL SUPPLY 12V 60WDPX60-48S12DC/DC DIN RAIL SUPPLY 12V 60W75V29 - Immediate$4,180.83Zobrazit podrobnosti
DC/DC DIN RAIL SUPPLY 15V 60WDPX60-48S15DC/DC DIN RAIL SUPPLY 15V 60W75V30 - Immediate$4,180.83Zobrazit podrobnosti
Published: 2014-04-25