AEK-MOT-TK200G1 Power Liftgate Controller Board

STMicroelectronics' power liftgate controller board is based on the L99DZ200G multi-output driver and the SPC582B Chorus 1M microcontroller

Image of STMicroelectronics AEK-MOT-TK200G1 Power Liftgate Controller BoardSTMicroelectronics' AEK-MOT-TK200G1 is designed as a zone controller for power liftgate applications. The two main devices hosted are the L99DZ200G automotive-grade multi-output driver and the SPC582B60E1MH00Y Chorus 1M automotive-grade microcontroller.

Features
  • Current sensing network
  • Connectable via CAN by an external board
  • Connectors receive feedback from Hall sensor motors for precise positioning
  • Supports two additional high-side outputs to drive bulbs, relays, LEDs
  • Open-load and overcurrent detection
  • Thermal warning and thermal shutdown protection
  • Size: 100 mm x 83 mm
  • Part of AutoDevKit ecosystem

AEK-MOT-TK200G1 Power Liftgate Controller Board

ObrázekObjednací číslo výrobcePopisFunkceVestavěnýPoužitý IO/součástAvailable QuantityCenaZobrazit podrobnosti
EVAL BOARD FOR L99DZ200GAEK-MOT-TK200G1EVAL BOARD FOR L99DZ200GDeska řadičeAno, MCU, 32 bitůL99DZ200G, SPC582B60E18 - Immediate$1,638.21Zobrazit podrobnosti

Associated Board and ICs

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
DISCOVERY SPC5 CHORUS 4M BRDAEK-MCU-C4MLIT1DISCOVERY SPC5 CHORUS 4M BRD11 - Immediate$1,536.78Zobrazit podrobnosti
AUTOMOTIVE FRONT DOOR DEVICE WITL99DZ200GTRAUTOMOTIVE FRONT DOOR DEVICE WIT2787 - Immediate$142.69Zobrazit podrobnosti
IC MCU 32BIT 1MB FLASH 64ETQFPSPC582B60E1MH00YIC MCU 32BIT 1MB FLASH 64ETQFP381 - Immediate$180.68Zobrazit podrobnosti
Published: 2022-07-19