RNV Series of Thru Hole Resistors

High voltage anti moisture metal film thru hole resistors from Stackpole Electronics

Image of Stackpole Electronics' RNV Series of Thru Hole ResistorsStackpole’s RNV series of thru hole resistors offer outstanding high voltage surge handling; up to 7 KV for 50 surges per IEC 60065.14.1. In addition, the RNV can withstand harsh environments with very high humidity without significant resistance shift. This robust metal film resistor can also endure prolonged exposure to high temperatures, such as during a high temperature potting process, with no adverse effects on the stability or long term reliability of the device. The RNV is currently available in a ¼ watt size with maximum working voltage of 1600 VDC and maximum overload voltage of 3200 VDC.

The RNV is a popular choice for video monitors, TVs, and displays. This component is also a good choice for medical equipment, electronic ballasts for commercial and industrial lighting, and a wide range of power supply and control applications, power inverters, and AC adaptors.

Features

  • High surge handling per IEC60065.14.1 up to 7 KV, 50 times
  • Excellent stability and reliability in high moisture environments
  • Able to withstand 200°C temperatures for several hours with no long term stability or reliability effects
  • Available in tolerances as low as 1%
  • TCR = ± 200 ppm
  • Resistance range from 100 K to 10 MΩ

RNV Series

ObrázekObjednací číslo výrobcePopisAvailable QuantityCena
RES 1M OHM 1% 1/4W AXIALRNV14FAL1M00RES 1M OHM 1% 1/4W AXIAL60838 - Immediate$3.08Zobrazit podrobnosti
RES 330K OHM 1% 1/4W AXIALRNV14FAL330KRES 330K OHM 1% 1/4W AXIAL24489 - Immediate
2000 - Factory Stock
$3.08Zobrazit podrobnosti
RES 3M OHM 1% 1/4W AXIALRNV14FAL3M00RES 3M OHM 1% 1/4W AXIAL24081 - Immediate$3.08Zobrazit podrobnosti
RES 15M OHM 1% 1/4W AXIALRNV14FAL15M0RES 15M OHM 1% 1/4W AXIAL7961 - Immediate$3.08Zobrazit podrobnosti
RES 4.7M OHM 1% 1/4W AXIALRNV14FAL4M70RES 4.7M OHM 1% 1/4W AXIAL5867 - Immediate$3.08Zobrazit podrobnosti
RES 100K OHM 1% 1/4W AXIALRNV14FAL100KRES 100K OHM 1% 1/4W AXIAL4037 - Immediate$3.08Zobrazit podrobnosti
RES 7.5M OHM 1% 1/4W AXIALRNV14FAL7M50RES 7.5M OHM 1% 1/4W AXIAL3378 - Immediate$3.08Zobrazit podrobnosti
RES 470K OHM 1% 1/4W AXIALRNV14FAL470KRES 470K OHM 1% 1/4W AXIAL2611 - Immediate$3.08Zobrazit podrobnosti
RES 10M OHM 1% 1/4W AXIALRNV14FAL10M0RES 10M OHM 1% 1/4W AXIAL2023 - Immediate
6000 - Factory Stock
$3.08Zobrazit podrobnosti
RES 2M OHM 1% 1/4W AXIALRNV14FAL2M00RES 2M OHM 1% 1/4W AXIAL1801 - Immediate$3.08Zobrazit podrobnosti
RES 1.5M OHM 1% 1/4W AXIALRNV14FAL1M50RES 1.5M OHM 1% 1/4W AXIAL27851 - Immediate$2.67Zobrazit podrobnosti
RES 220K OHM 1% 1/4W AXIALRNV14FAL220KRES 220K OHM 1% 1/4W AXIAL9000 - Immediate$3.08Zobrazit podrobnosti
RES 560K OHM 1% 1/4W AXIALRNV14FAL560KRES 560K OHM 1% 1/4W AXIAL5653 - Immediate$3.08Zobrazit podrobnosti
RES 300K OHM 1% 1/4W AXIALRNV14FAL300KRES 300K OHM 1% 1/4W AXIAL4237 - Immediate$3.08Zobrazit podrobnosti
RES 270K OHM 1% 1/4W AXIALRNV14FAL270KRES 270K OHM 1% 1/4W AXIAL3960 - Immediate$3.08Zobrazit podrobnosti
RES 820K OHM 1% 1/4W AXIALRNV14FAL820KRES 820K OHM 1% 1/4W AXIAL3380 - Immediate$3.08Zobrazit podrobnosti
RES 120K OHM 1% 1/4W AXIALRNV14FAL120KRES 120K OHM 1% 1/4W AXIAL2303 - Immediate$3.08Zobrazit podrobnosti
RES 180K OHM 1% 1/4W AXIALRNV14FAL180KRES 180K OHM 1% 1/4W AXIAL1532 - Immediate$3.08Zobrazit podrobnosti
RES 3.9M OHM 1% 1/4W AXIALRNV14FAL3M90RES 3.9M OHM 1% 1/4W AXIAL1358 - Immediate$3.08Zobrazit podrobnosti
RES 390K OHM 1% 1/4W AXIALRNV14FAL390KRES 390K OHM 1% 1/4W AXIAL6104 - Immediate$3.08Zobrazit podrobnosti
Published: 2012-06-29