The PTSM Mini is the smallest spring-cage product on the market; available in through-hole-reflow or true surface-mount suitable for MCBs and FR-4.
Features and Benefits
- Push-in termination allows quick termination of wires
- Rugged design allows for multiple terminations per contact
- Slim profile and white color makes it the perfect connector for LEDs
Technical data
- Rated up to 5 A and 150 V
- Compatible with 26-20 AWG
- Centerline spacing of 2.5 mm
- Positions: 2-8

Phoenix Contact’s PTF PCB connector is a compact, high-performance connection system for easily connecting 8 mm-wide, flexible LED strips. Compact connector dimensions minimize the overall impact on the flexible strip. Multiple connector options: 2-wire for power, 4-wire for signal-and-power and board-to-board.
Features and benefits
- Tool-less clamping operation saves time and cost while reducing errors
- Locking pin ensures secure connection to PCB
Technical data
- Up to 5 A and 25 V
- Operating temperature: -30°C to +70°C

PCB connector adapters from Phoenix Contact enable the quick, easy, and secure connection of flexible LED PCBs when combined with the PTF series of connectors. The PCB adapters can be used as an extension, as a corner connection, or as a T-distributor. The white PCB adapters are designed for 2- and 4-position applications with 8 mm or 10 mm wide LED strips. UL-approved materials ensure that they can be safely used in applications requiring UL approval.
Features and benefits
- Tool-free termination saves time and cost while reducing errors
- High-current capacity enables long LED strips to be connected without an additional power supply
- Locking pin ensures secure connection to the PCB
Technical data
- Rated up to 5 A and 60 V UL
- 8-mm and 10-mm versions available

The PTS/PTSA fixed PCB terminal blocks require no tools, reducing assembly time and labor costs. This series can be assembled as individual slices, making it easy to customize the pole count or color coding. These connectors range in size and fit a centerline of 2.5 mm up to 7.5 mm.
Features and benefits
- Spring Push-in Technology for fast wire assembly
- Compact outer dimensions designed to fit many applications
- Color coding simplifies wire identification
Technical data
- Up to 10 A and 300 V rating
- Compatible with 26–14 AWG
- Centerline spacing of 2.5 mm, 3.5 mm, 5.0 mm or 7.5 mm
A new line of THR and SMD connectors designed for processing efficiency and simple operation offer low-contact resistance and a gastight connection. SPT-THR & SMD, offered in both a vertical and horizontal orientation, are able to handle wires up to 16 AWG. The combination of tape-on-reel and high-temperature plastic give this product a significant advantage when utilized with reflow processing. This product is available in 3.5, 3.81, 5.0, and 5.08 mm pin spacing.
Features and benefits
- Push-in technology with actuation rocker for flexible and solid wires
- Double pins for better stability on the PCB
- Push-in technology allows for clear operation with no special tooling
Technical data
- 2-12 position
- Current carrying capability of 10 A at 300 V
- Accommodates wire ranges of 24-16 AWG
- UL component recognition
- Supplied in taped packaging according to IEC 60286-3 for automatic assembly