C3AW Trigger Switch for Brushless DC (BLDC) Motors

Omron's trigger switch offers dust-tight vibration and shock resistance

Image of Omron's C3AW Trigger SwitchOmron's variable speed trigger switch is designed for BLDC motor controls in applications including drills and other powered hand-tools. Features include a sealed boot for anti-dust applications while offering a forward a reverse function that is popular in power-tools. The trigger switch comes prewired for easy termination to power boards or brushless motors. A UL approved component offers a rated voltage up to 42 VDC.

Diagram

Image of Omron's C3AW Trigger Switch Diagram (click to enlarge)

Features
  • Achieves anti-dust (IEC IP6X) by mounting sealed boots and ultrasonic welding connection between cover cases
  • Strengthens contact shock resistance
  • Durability for trigger is 300,000 operations or more
  • Wire-saving by connecting a flat cable AWG#28 directly to the switch

C3AW Trigger Switch

ObrázekObjednací číslo výrobcePopisTyp aktuátoruZpůsob montážeProvedení koncovkyAvailable QuantityCenaZobrazit podrobnosti
SWITCH SNAP ACTION 0.01A 42VC3AW-1A-8FSWITCH SNAP ACTION 0.01A 42VSpoušťMontáž na šasiKabelové vodiče260 - Immediate$179.65Zobrazit podrobnosti
Published: 2019-04-10