ODU AMC® High-Density Chrome-Plated Connectors

ODU's connectors are designed for high-density signal configurations and high-speed data transmission

Image of ODU AMC® High-Density Chrome-Plated ConnectorsODU's AMC series high-density chrome-plated connectors offer high-performance data transmission, high reliability, and easy handling in a compact and lightweight design. The product portfolio includes a USB® 3.2 Gen 1x1, USB 2.0, Ethernet, and an HDMI® option. Providing significantly reduced weight up to 70% and fully integrated cable assembly solutions and in-shell diameters as small as 7 mm up to 18.5 mm (40 contacts), the ODU AMC high-density chrome-plated series includes numerous high-density signal configurations and tailored versions for power (up to 15 A) and data transfer (USB 3.2 Gen 1x1) in a very compact package.

The ODU AMC product portfolio is designed to improve the capabilities of next-generation military systems. The series are advanced miniature connector solutions that are ideal for various applications that require significant weight and space reduction. These ODU specific connectors can transmit common data transmission protocols such as USB, HDMI, and Ethernet, but they are not USB-, HDMI-, and Ethernet-standard connectors.

Updated: 2024-11-06

AMC® Series Plugs

ObrázekObjednací číslo výrobcePopisVelikost pouzdra, MILZpůsob montážeMateriál pouzdraAvailable QuantityCenaZobrazit podrobnosti
CONN PLUG MALE 16POS SOLDER CUPA10WBC-P16MBC0-0000CONN PLUG MALE 16POS SOLDER CUP-Pro volné zavěšení (inline)Mosaz0 - Immediate$1,470.26Zobrazit podrobnosti
CONN PLUG MALE 7POS SOLDER CUPA1CWAC-P07MBC0-0000CONN PLUG MALE 7POS SOLDER CUP-Pro volné zavěšení (inline)Mosaz1 - Immediate$1,938.17Zobrazit podrobnosti
CONN PLUG MALE 4POS SOLDER CUPA1CWBC-P04MBC0-0000CONN PLUG MALE 4POS SOLDER CUP-Pro volné zavěšení (inline)Mosaz0 - Immediate$1,754.21Zobrazit podrobnosti

AMC® Series Receptacles (Free Hanging)

ObrázekObjednací číslo výrobcePopisVelikost pouzdra, MILZpůsob montážeKoncovkaAvailable QuantityCenaZobrazit podrobnosti
CONN RCPT FMALE 16POS SOLDER CUPK10WBC-P16LBC0-0000CONN RCPT FMALE 16POS SOLDER CUP-Pro volné zavěšení (inline)Pájecí žlábek1 - Immediate$3,213.39Zobrazit podrobnosti
CONN RCPT FMALE 7POS SOLDER CUPK1CWAC-P07LBC0-0000CONN RCPT FMALE 7POS SOLDER CUP-Pro volné zavěšení (inline)Pájecí žlábek2 - Immediate$2,423.74Zobrazit podrobnosti
CONN RCPT FMALE 4POS SOLDER CUPK1CWBC-P04LBC0-0000CONN RCPT FMALE 4POS SOLDER CUP-Pro volné zavěšení (inline)Pájecí žlábek0 - Immediate$2,158.48Zobrazit podrobnosti

AMC® Series Receptacles (Panel-Mount Solder Cup)

ObrázekObjednací číslo výrobcePopisVelikost pouzdra, MILZpůsob montážeMateriál pouzdraAvailable QuantityCenaZobrazit podrobnosti
CONN RCPT FMALE 16POS SOLDER CUPGK0WBC-P16LBC0-000LCONN RCPT FMALE 16POS SOLDER CUP-Montáž na panelMosaz5 - Immediate$3,268.41Zobrazit podrobnosti
CONN RCPT FMALE 7POS SOLDER CUPGKCWAC-P07LBC0-000LCONN RCPT FMALE 7POS SOLDER CUP-Montáž na panelMosaz10 - Immediate$2,522.91Zobrazit podrobnosti
CONN RCPT FMALE 4POS SOLDER CUPGKCWBC-P04LBC0-000LCONN RCPT FMALE 4POS SOLDER CUP-Montáž na panelMosaz7 - Immediate$2,258.67Zobrazit podrobnosti

AMC® Series Receptacles (Panel-Mount PCB)

ObrázekObjednací číslo výrobcePopisVelikost pouzdra, MILZpůsob montážeMateriál pouzdraAvailable QuantityCenaZobrazit podrobnosti
CONN RCPT FMALE 16POS SOLDERGK0WBC-P16QB00-000LCONN RCPT FMALE 16POS SOLDER-Montáž na panel, Průchozí otvorMosaz2 - Immediate$3,268.41Zobrazit podrobnosti
CONN RCPT FMALE 7POS SOLDERGKCWAC-P07QB00-000LCONN RCPT FMALE 7POS SOLDER-Montáž na panel, Průchozí otvorMosaz10 - Immediate$2,522.91Zobrazit podrobnosti
CONN RCPT FMALE 4POS SOLDERGKCWBC-P04QB00-000LCONN RCPT FMALE 4POS SOLDER-Montáž na panel, Průchozí otvorMosaz0 - Immediate$2,258.67Zobrazit podrobnosti

AMC® Series Protective Caps

ObrázekObjednací číslo výrobcePopisVlastnostiAvailable QuantityCenaZobrazit podrobnosti
AMC HD MATT CHROME PROTECTIVE CA713.650.097.004.315AMC HD MATT CHROME PROTECTIVE CAPrachotěsný, Šňůra, Vodovzdorný0 - Immediate$698.89Zobrazit podrobnosti
AMC HD MATT CHROME PROTECTIVE CA713.650.097.005.315AMC HD MATT CHROME PROTECTIVE CAPrachotěsný, Šňůra, Vodovzdorný0 - Immediate$726.82Zobrazit podrobnosti
AMC HD MATT CHROME PROTECTIVE CA700.650.097.004.315AMC HD MATT CHROME PROTECTIVE CAPrachotěsný, Šňůra, Vodovzdorný0 - Immediate$738.11Zobrazit podrobnosti
AMC HD MATT CHROME PROTECTIVE CA700.650.097.005.315AMC HD MATT CHROME PROTECTIVE CAPrachotěsný, Šňůra, Vodovzdorný0 - Immediate$766.44Zobrazit podrobnosti
AMC HD MATT CHROME PROTECTIVE CA713.650.097.003.315AMC HD MATT CHROME PROTECTIVE CAPrachotěsný, Šňůra, Vodovzdorný0 - Immediate$838.51Zobrazit podrobnosti
AMC HD MATT CHROME PROTECTIVE CA700.650.097.003.315AMC HD MATT CHROME PROTECTIVE CAPrachotěsný, Šňůra, Vodovzdorný1 - Immediate$873.62Zobrazit podrobnosti
AMC HD MATT CHROME PROTECTIVE CA715.650.097.003.315AMC HD MATT CHROME PROTECTIVE CAPrachotěsný, Šňůra, Vodovzdorný0 - ImmediateSee Page for PricingZobrazit podrobnosti
Published: 2020-07-24