0.25 mm Premo-Flex Cable Jumpers

Molex jumpers are ideal for electrical connections between PCBs and display boards in tight packaging applications

Image of Molex's 0.25 mm Premo-Flex Cable Jumper Molex’s 0.25 mm pitch Premo-Flex jumpers mate with Molex 0.25 mm pitch Easy-On FFC/FPC connectors to offer reliable connectivity in a compact design for tight packaging applications. This simple assembly process is ideal for electrical connections between PCBs and display boards. Premo-Flex jumpers are available in copper material and gold plating; the material is polyimide with flame retardant adhesive. They are offered in various conductor sizes, as well as in 2”, 4”, and 6” lengths.

Mechanical features
  • Temperature rating: -40°C to +105°C
  • Heat resistance: +105°C for 96 hours
  • Thermal shock:
    • 30 minutes at -55°C
    • 30 minutes at +85°C
  • Moisture resistance: exposed to +40°C ±2°C for 24 hours, relative humidity 90% to 95%
  • Folding: specimen folded manually at 180° bending angle 20 times
Electrical features
  • Maximum current: 0.2 A
  • Inner conductor resistance: 1.28 Ω
  • Outer conductor resistance: 1.52 Ω
  • Dielectric withstanding voltage: 9 µA
  • Insulation resistance: >50 GΩ
Markets and applications
  • Medical
    • Patient monitoring
    • Surgical equipment
    • Telehealth
  • Data/computing
    • Copiers
    • Optical disk drives
  • Smartphones and mobile devices
    • GPS systems
    • Tablets
  • Consumer
    • Gaming machines
    • Home security systems
    • Home entertainment systems
  • Automotive
    • Audio and navigation systems
    • Comfort features
    • Infotainment systems

0.25 mm Premo-Flex Cable Jumpers

ObrázekObjednací číslo výrobcePopisDélkaAvailable QuantityCenaZobrazit podrobnosti
CABLE FFC/FPC 13POS 0.25MM 2"0150140213CABLE FFC/FPC 13POS 0.25MM 2"2,000" (50,80mm)1677 - Immediate$27.97Zobrazit podrobnosti
CABLE FFC/FPC 17POS 0.25MM 2"0150140217CABLE FFC/FPC 17POS 0.25MM 2"-0 - Immediate$38.17Zobrazit podrobnosti
CABLE FFC/FPC 21POS 0.25MM 2"0150140221CABLE FFC/FPC 21POS 0.25MM 2"-642 - Immediate$40.73Zobrazit podrobnosti
CABLE FFC/FPC 29POS 0.25MM 2"0150140229CABLE FFC/FPC 29POS 0.25MM 2"2,000" (50,80mm)893 - Immediate$53.31Zobrazit podrobnosti
CABLE FFC/FPC 31POS 0.25MM 2"0150140231CABLE FFC/FPC 31POS 0.25MM 2"2,000" (50,80mm)885 - Immediate$56.31Zobrazit podrobnosti
CABLE FFC/FPC 33POS 0.25MM 2"0150140233CABLE FFC/FPC 33POS 0.25MM 2"2,000" (50,80mm)0 - Immediate$65.90Zobrazit podrobnosti
CABLE FFC/FPC 37POS 0.25MM 2"0150140237CABLE FFC/FPC 37POS 0.25MM 2"0 - Immediate$72.79Zobrazit podrobnosti
CABLE FFC/FPC 39POS 0.25MM 2"0150140239CABLE FFC/FPC 39POS 0.25MM 2"2,000" (50,80mm)882 - Immediate$68.51Zobrazit podrobnosti
CABLE FFC/FPC 41POS 0.25MM 2"0150140241CABLE FFC/FPC 41POS 0.25MM 2"2,000" (50,80mm)641 - Immediate$71.51Zobrazit podrobnosti
CABLE FFC/FPC 43POS 0.25MM 2"0150140243CABLE FFC/FPC 43POS 0.25MM 2"2,000" (50,80mm)978 - Immediate$74.52Zobrazit podrobnosti
CABLE FFC/FPC 45POS 0.25MM 2"0150140245CABLE FFC/FPC 45POS 0.25MM 2"2,000" (50,80mm)970 - Immediate$77.52Zobrazit podrobnosti
CABLE FFC/FPC 51POS 0.25MM 2"0150140251CABLE FFC/FPC 51POS 0.25MM 2"-597 - Immediate$86.34Zobrazit podrobnosti
CABLE FFC/FPC 53POS 0.25MM 2"0150140253CABLE FFC/FPC 53POS 0.25MM 2"2,000" (50,80mm)0 - Immediate$99.27Zobrazit podrobnosti
CABLE FFC/FPC 61POS 0.25MM 2"0150140261CABLE FFC/FPC 61POS 0.25MM 2"2,000" (50,80mm)583 - Immediate$100.98Zobrazit podrobnosti
CABLE FFC/FPC 13POS 0.25MM 4"0150140413CABLE FFC/FPC 13POS 0.25MM 4"-42 - Immediate$40.54Zobrazit podrobnosti
CABLE FFC/FPC 17POS 0.25MM 4"0150140417CABLE FFC/FPC 17POS 0.25MM 4"4,000" (101,60mm)823 - Immediate$51.10Zobrazit podrobnosti
CABLE FFC/FPC 21POS 0.25MM 4"0150140421CABLE FFC/FPC 21POS 0.25MM 4"4,000" (101,60mm)351 - Immediate$52.37Zobrazit podrobnosti
CABLE FFC/FPC 25POS 0.25MM 4"0150140425CABLE FFC/FPC 25POS 0.25MM 4"4,000" (101,60mm)245 - Immediate$61.57Zobrazit podrobnosti
CABLE FFC/FPC 29POS 0.25MM 4"0150140429CABLE FFC/FPC 29POS 0.25MM 4"4,000" (101,60mm)88 - Immediate$74.66Zobrazit podrobnosti
CABLE FFC/FPC 31POS 0.25MM 4"0150140431CABLE FFC/FPC 31POS 0.25MM 4"4,000" (101,60mm)963 - Immediate$70.95Zobrazit podrobnosti
Published: 2021-01-20