MCP990x Series Temperature Sensors

Microchip presents high-accuracy, low-cost, SMBus temperature sensors

Image of Microchip MCP990x Series Temperature SensorsThe MCP9902 / 3 / 4 are high-accuracy, low-cost, system management bus (SMBus) temperature sensors from Microchip Technology. Advanced features, such as resistance error correction (REC), beta compensation (to support CPU diodes requiring the BJT / transistor model including 45 nm, 65 nm, and 90 nm processors), and automatic diode type detection, combine to provide a robust solution for complex environmental monitoring applications.

The MCP9902 monitors two temperature channels (one external and one internal). The MCP9903 monitors three temperature channels and the MCP9904 monitors four temperature channels. It provides ±1ºC accuracy for both external and internal diode temperatures.

Resistance error correction automatically eliminates the temperature error caused by series resistance, allowing greater flexibility in routing thermal diodes. Beta compensation eliminates temperature errors caused by low, variable beta transistors, common in today's fine geometry processors. The automatic beta detection feature monitors each external diode/transistor and determines the optimum sensor settings for accurate temperature measurements regardless of processor technology. This frees the user from providing unique sensor configurations for each temperature monitoring application. These advanced features, plus ±1°C measurement accuracy, provide a low-cost, highly flexible and accurate solution for critical temperature monitoring applications.

Features
  • Programmable SMBus address
  • Support for diodes requiring the BJT / transistor model
  • Automatically determines external diode type and optimal settings
  • Resistance error correction
  • Internal temperature monitor
    • ±1°C accuracy (-40°C < TAMBIENT < 65°C)
    • ±0.125°C resolution
  • Up to three external temperature monitors
    • ±1°C (max.) accuracy (-40°C < TREMOTE < 125°C)
    • 0.125°C resolution
    • Supports up to 2.2 nF diode filter capacitor
    • Anti-parallel diodes for extra diode support
  • 3.3 V supply voltage
  • Programmable temperature limits for ALERT# and THERM# (THERM# only on MCP9902)

MCP990x Series Temperature Sensors

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
SENSOR DIGITAL -40C-125C 8WDFNMCP9902T-1E/RWSENSOR DIGITAL -40C-125C 8WDFN934 - Immediate$16.84Zobrazit podrobnosti
SENSOR DIGITAL -40C-125C 8WDFNMCP9902T-2E/RWSENSOR DIGITAL -40C-125C 8WDFN3174 - Immediate$16.84Zobrazit podrobnosti
SENSOR DIGITAL -40C-125C 8WDFNMCP9902T-AE/RWSENSOR DIGITAL -40C-125C 8WDFN3005 - Immediate$16.84Zobrazit podrobnosti
SENSOR DIGITAL -40C-125C 10TDFNMCP9903T-1E/9QSENSOR DIGITAL -40C-125C 10TDFN3278 - Immediate$20.94Zobrazit podrobnosti
SENSOR DIGITAL -40C-125C 10TDFNMCP9903T-AE/9QSENSOR DIGITAL -40C-125C 10TDFN453 - Immediate$20.94Zobrazit podrobnosti
SENSOR DIGITAL -40C-125C 10TDFNMCP9904T-1E/9QSENSOR DIGITAL -40C-125C 10TDFN3423 - Immediate$26.28Zobrazit podrobnosti

Evaluation Board

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
EVAL BOARD FOR MCP9904ADM00768EVAL BOARD FOR MCP99042 - Immediate$734.21Zobrazit podrobnosti
Published: 2016-12-21