Compact S14 AdvanceD-MP Series Varistors

EPCOS' multiple pulse varistors are designed as the primary protection against low-level, repetitive surge currents

Image of EPCOS' Compact S14 AdvanceD-MP Series VaristorsTDK Corporation presents the EPCOS Compact S14 AdvanceD-MP series of metal oxide disk varistors that feature smaller dimensions with the same excellent performance as comparable S14 AdvanceD-MP types. The disk sizes of the new B72214P2 varistors range from 17 mm x 13 mm to 18 mm x 14 mm (h x w), a reduction of approximately 3 mm. Like their standard S14 counterparts, these components offer a maximum surge current capability of 6 kA at 8/20 µs, according to IEC 62368-1. The Compact S14 series covers a wide operating voltage range from 130 VRMS to 460 VRMS. The multiple pulse varistors are designed to be used in power supplies as the primary protection against low-level repetitive surge currents. Their optimized design results in an improved derating performance over time. All types have UL, CSA, VDE, and IEC approval.

Thanks to their compact dimensions and outstanding electrical characteristics, the Compact S14 varistors help design engineers reduce the size of their products.  These varistors are suitable for a wide range of applications including switch-mode power supplies, drivers for LED lighting, home appliances, and smart meters.

Features
  • Compact disk sizes of 17 mm x 13 mm to 18 mm x 14 mm (h x w)
  • Surge current capability of 6 kA at 8/20 µs
  • Multiple pulse capability against low-level, repetitive surge currents
Applications
  • Primary protection against low-level, repetitive surge currents
  • Switch-mode power supplies, drivers for LED lighting, home appliances, and smart meters

Circuit Protection Kit

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
COMPACT S14 VARISTOR KIT495-77710-KITCOMPACT S14 VARISTOR KIT3 - Immediate$939.93Zobrazit podrobnosti

Compact S14 AdvanceD-MP Series Varistors

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
VARISTOR 220V 6KA DISC 14MMB72214P2141K101VARISTOR 220V 6KA DISC 14MM8980 - Immediate$14.58Zobrazit podrobnosti
VARISTOR 240V 6KA DISC 14MMB72214P2151K101VARISTOR 240V 6KA DISC 14MM938 - Immediate$14.58Zobrazit podrobnosti
VARISTOR 620V 6KA DISC 14MMB72214P2381K101VARISTOR 620V 6KA DISC 14MM6438 - Immediate$11.50Zobrazit podrobnosti
VARISTOR 390V 6KA DISC 14MMB72214P2251K101VARISTOR 390V 6KA DISC 14MM4262 - Immediate$11.50Zobrazit podrobnosti
VARISTOR 430V 6KA DISC 14MMB72214P2271K101VARISTOR 430V 6KA DISC 14MM24749 - Immediate$7.80Zobrazit podrobnosti
VARISTOR 205V 6KA DISC 14MMB72214P2131K101VARISTOR 205V 6KA DISC 14MM9424 - Immediate$14.58Zobrazit podrobnosti
VARISTOR 510V 6KA DISC 14MMB72214P2321K101VARISTOR 510V 6KA DISC 14MM31724 - Immediate$11.50Zobrazit podrobnosti
VARISTOR 470V 6KA DISC 14MMB72214P2301K101VARISTOR 470V 6KA DISC 14MM0 - Immediate$7.80Zobrazit podrobnosti
VARISTOR 360V 6KA DISC 14MMB72214P2231K101VARISTOR 360V 6KA DISC 14MM0 - Immediate$11.50Zobrazit podrobnosti
VARISTOR 680V 6KA DISC 14MMB72314P2421K101VARISTOR 680V 6KA DISC 14MM0 - Immediate$21.15Zobrazit podrobnosti
VARISTOR 270V 6KA DISC 14MMB72214P2171K101VARISTOR 270V 6KA DISC 14MM7285 - Immediate$11.50Zobrazit podrobnosti
VARISTOR 560V 6KA DISC 16.5MMB72214P2351K101VARISTOR 560V 6KA DISC 16.5MM1705 - Immediate$11.50Zobrazit podrobnosti
VARISTOR 750V 6KA DISC 14MMB72214P2461K101VARISTOR 750V 6KA DISC 14MM6000 - Immediate$18.07Zobrazit podrobnosti
Published: 2019-11-14