VERSA-PAC® Configurable Inductors and Transformers

Eaton’s configurable products can be used for a variety of inductor and transformer applications

Image of Eaton Electronics VERSA-PAC® Configurable Inductors and TransformersEaton Electronics' VERSA-PAC is a user-configurable device with six windings and can be an inductor or a transformer with more than 500 configurations. Applications as an inductor are for buck, boost, coupled, choke, filter, resonant, noise filtering, differential, forward, and common-mode inductors. When configured as a transformer, the applications are for fly-back, feed forward, push-pull, multiple-output, inverter, step-up, stepdown, gate drive, base drive, wide band, pulse, control, impedance, isolation, bridging, ringer, and converter topologies.

Features
  • Power range: 1 W to 70 W
  • Frequency range: over 1 MHz
  • 500 VAC isolation
  • Pick-and-place SMD design
Applications
  • Telematics
  • GPS
  • LED lighting
  • LCD displays
  • Portable media

VP1 Series

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
XFMR 12.2UH SMDVP1-0190-RXFMR 12.2UH SMD6484 - Immediate$103.23Zobrazit podrobnosti
XFMR 3.8UH SMDVP1-0059-RXFMR 3.8UH SMD998 - Immediate$150.37Zobrazit podrobnosti
XFMR 89.6UH SMDVP1-1400-RXFMR 89.6UH SMD15 - Immediate$155.79Zobrazit podrobnosti
XFMR 6.5UH SMDVP1-0102-RXFMR 6.5UH SMD247 - Immediate$171.85Zobrazit podrobnosti

VP2 Series

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
XFMR 21.6UH SMDVPH2-0216-RXFMR 21.6UH SMD718 - Immediate$206.47Zobrazit podrobnosti
XFMR 10.6UH SMDVP2-0216-RXFMR 10.6UH SMD308 - Immediate$193.96Zobrazit podrobnosti
XFMR 5.7UF SMDVP2-0116-RXFMR 5.7UF SMD0 - Immediate$208.14Zobrazit podrobnosti
XFMR 3.2UH SMDVP2-0066-RXFMR 3.2UH SMD0 - Immediate$208.14Zobrazit podrobnosti

VP3 Series

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
XFMR 4.5UH SMDVP3-0055-RXFMR 4.5UH SMD200 - Immediate$202.51Zobrazit podrobnosti
XFMR 11.2UH SMDVP3-0138-RXFMR 11.2UH SMD375 - Immediate$219.19Zobrazit podrobnosti
XFMR 7.94UH SMDVPH3-0047-RXFMR 7.94UH SMD0 - Immediate$226.70Zobrazit podrobnosti
XFMR 14.2UH SMDVPH3-0084-RXFMR 14.2UH SMD25 - Immediate$188.33Zobrazit podrobnosti

VP4 Series

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
XFMR 6.1UH SMDVP4-0075-RXFMR 6.1UH SMD42 - Immediate$251.10Zobrazit podrobnosti
XFMR 12.7UH SMDVPH4-0075-RXFMR 12.7UH SMD190 - Immediate$279.67Zobrazit podrobnosti
XFMR 12.7UH SMDVPH4-0075TR-RXFMR 12.7UH SMD125 - Immediate$254.23Zobrazit podrobnosti
XFMR 10.1UH SMDVPH4-0060-RXFMR 10.1UH SMD0 - Immediate$299.69Zobrazit podrobnosti

VP5 Series

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
XFMR 9.9UH SMDVP5-0155-RXFMR 9.9UH SMD1552 - Immediate$246.72Zobrazit podrobnosti
XFMR 7.63UH SMDVPH5-0053-RXFMR 7.63UH SMD11 - Immediate$246.93Zobrazit podrobnosti
XFMR 22.3UH SMDVPH5-0155-RXFMR 22.3UH SMD822 - Immediate$260.49Zobrazit podrobnosti
XFMR 12UH SMDVPH5-0083-RXFMR 12UH SMD100 - Immediate$233.58Zobrazit podrobnosti
Published: 2019-08-27