Apollo510 Lite Series Ultra-Low Power System on Chip

The Apollo510 Lite series Arm® Cortex®-M55 SoC delivers up to 250 MHz with Helium™ technology, dual-mode Bluetooth®, and graphiqSPOT® graphics for smart, connected, efficient edge devices

Image of Ambiq Apollo510 Lite Ultra-Low Power System-on-Chip Series The Apollo510 Lite series system on chip (SoC) is an ultra-low power, high-performance microcontroller from Ambiq, engineered for next-generation edge devices that demand seamless wireless connectivity, graphical performance, and AI capability. Built on proprietary Ambiq Subthreshold Power Optimized Technology (SPOT®) platform, the Apollo510 Lite series delivers excellent energy efficiency, enabling battery-powered devices to run longer and smarter at the edge.

Powered by a 32-bit Arm Cortex-M55 application processor running up to 250 MHz with turboSPOT® and Helium technology, the Apollo510 Lite series delivers exceptional on-device AI inferencing performance for always-on voice, gesture, and sensor-based AI applications. A dedicated network coprocessor (in wireless variants) supports Bluetooth Low Energy (BLE) 5.4 and Bluetooth Classic, ensuring universal wireless compatibility with legacy devices and audio features.

The Apollo510 Lite series consists of three variants: the base Apollo510 Lite, the Apollo510B Lite, and the Apollo510D. The base Apollo510 Lite targets applications with no wireless radio. The Apollo510B Lite adds Bluetooth Low Energy 5.4 for connected peripherals. The Apollo510D Lite provides full dual-mode Bluetooth support for both BLE 5.4 and Bluetooth Classic, including Classic and LE Audio streaming applications. All variants feature an integrated 2D/2.5D GPU with anti-aliasing and hardware vector graphics acceleration via graphiqSPOT, enabling crisp, responsive displays without sacrificing battery life.

Backed by secureSPOT® 3.0 based on Arm TrustZone® technology, the Apollo510 Lite series integrates robust hardware-based security mechanisms, including secure boot and secure firmware updates. These features ensure the integrity and confidentiality of data across connected systems, making the Apollo510 Lite series an ideal platform for secure, intelligent edge AI deployments in wearables, smart home, and industrial edge applications.

Features
  • Arm Cortex-M55 application processor up to 250 MHz with Helium AI acceleration technology
  • Dual-mode Bluetooth support: BLE 5.4 (Apollo510B Lite) and Bluetooth Classic + BLE 5.4 (Apollo510D Lite) with RF sensitivity to -104 dBm and up to +14 dBm Tx output power
  • graphiqSPOT integrated 2D/2.5D GPU with anti-aliasing, dithering, and hardware vector graphics acceleration. MIPI DSI at 1.5 Gbps (2 lanes), 1-layer display controller, and Memory in Pixel (MiP) interface
  • 2 MB embedded NVM and 2 MB on-chip SRAM
  • PDM stereo digital microphone interface with PLL for precision audio and I²S for always-on voice and audio applications
  • Full-speed/high-speed USB 2.0
  • 12-bit ADC with 11 channels up to 1.7 MS/s
  • secureSPOT 3.0 with Arm TrustZone security, secure boot, and secure firmware updates
Applications
  • Smartwatches/bands
  • Smart home devices
  • Body-worn and ambient AI
  • Wireless sensors and industrial edge
  • Smart remotes
  • Patient health monitoring
  • Hearing assist
  • Condition monitoring
  • Factory predictive maintenance
  • Livestock monitoring
  • Asset tracking
Product Images

Image of Ambiq Apollo510B Lite CSP

Image of Ambiq Apollo510D Lite BGA

Image of Ambiq Apollo510D Lite CSP

Apollo510 Lite Ultra-Low Power System on Chip Series

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
Nové produkty
MCU MHZ M4F 1MB FLSH 86BGA
AP510DLA-CBRMCU MHZ M4F 1MB FLSH 86BGA0 - Immediate$304.07Zobrazit podrobnosti
Nové produkty
MCU MHZ M4F 1MB FLSH 86CSP
AP510DLA-CCRMCU MHZ M4F 1MB FLSH 86CSP0 - Immediate$304.07Zobrazit podrobnosti

Dev Boards/Kits

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
Nové produkty
BOARD EVAL APOLLO510D LITE
AP510DLEVBBOARD EVAL APOLLO510D LITE0 - Immediate$5,042.74Zobrazit podrobnosti
Published: 2026-03-27