Feather M0 Wi-Fi
Adafruit all-in-one Arduino compatible development board with high speed Wi-Fi, native USB, and integrated LiPo battery charging
Adafruit’s Feather M0 Wi-Fi development board is designed around an Microchip 32-bit ARM Cortex-M0+ processor with an Microchip FCC-certified ATWINC1500 802.11bgn-capable Wi-Fi module with built-in low-power management capabilities, Soft-AP, and SSL, WEP, WPA, and WPA2 encryption support. At the heart of the Feather M0 Wi-Fi is an ATSAMD21G18 processor, clocked at 48 MHz with 3.3 V logic. This chip has 256 KB of Flash and 32 KB of RAM along with native USB. The SWDIO/SWCLK pins are available on the bottom of the Feather board, and, when connected to a CMSIS-DAP debugger, can be used with Atmel Studio for debugging.
With the onboard WINC1500 module, the Feather M0 Wi-Fi board can connect to existing Wi-Fi networks or create its own with Soft AP mode, where it becomes an access point. The Feather M0 Wi-Fi is low power, at about 12 mA for the WINC module when using auto-power management and 10 mA for the ATSAMD21 without using power management; with manual power management the Wi-Fi module can be as low as ~2 mA in sleep mode.
To make the Feather easy to use for portable projects, Adafruit added a connector for a 3.7 V Lithium polymer battery and built-in battery charging; the Feather will automatically switch over to USB power when available. The battery is tied through a divider to an analog pin, allowing measurement and monitoring of the battery voltage to detect when recharging is needed.
Video Adafruit Feather M0 Wi-Fi - ATSAMD21 + ATWINC1500
Features
- Measures 2.1" x 0.9" x 0.3" (53.65 mm x 23 mm x 8 mm) without headers soldered in. Note: It is 0.1" longer than most Adafruit Feathers
- Light as a feather: 6.1 grams
- ATSAMD21G18 at 48 MHz with 3.3 V logic/power
- 256 KB Flash, 32 KB SRAM
- ATWINC1500 802.11 b/g/n module with 802.11 WEP, WPA, and WPA2 Security
- 3.3 V regulator (AP2112K-3.3) with 600 mA peak current output, Wi-Fi can draw 300 mA peak during xmit
- USB native support, comes with USB bootloader and serial port debugging
- 20 GPIO pins
- Six total SERCOMs that each offer hardware Serial, I2C, and SPI support
- Eight PWM pins
- Ten analog inputs
- One analog output
- Built-in 200 mA lipoly charger with charging status indicator LED
- Pin #13 red LED for general purpose blinking
- Power/enable pin
- Four mounting holes
- Reset button
Feather M0 Wi-Fi
| Obrázek | Objednací číslo výrobce | Popis | Kmitočet | Obsah | Typ antény | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 3010 | ADAFRUIT FEATHER M0 WIFI - ATSAM | 2,4GHz | Deska (desky) | - | 24 - Immediate | $820.23 | Zobrazit podrobnosti |
Accessories
| Obrázek | Objednací číslo výrobce | Popis | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2886 | FEATHER HEADER KIT FML | 0 - Immediate | $19.50 | Zobrazit podrobnosti |
![]() | ![]() | 2830 | FEATHER STACKING HEADERS FML | 143 - Immediate | $25.66 | Zobrazit podrobnosti |
![]() | ![]() | 2940 | SHORT FEATHER HEADERS KIT - 12-P | 0 - Immediate | $30.80 | Zobrazit podrobnosti |
![]() | ![]() | 2884 | FEATHERWING PROTO - PROTOTYPING | 327 - Immediate | $101.63 | Zobrazit podrobnosti |
![]() | ![]() | 2890 | FEATHERWING DOUBLER - PROTOTYPIN | 97 - Immediate | $153.99 | Zobrazit podrobnosti |
![]() | ![]() | 2928 | 8-CHANNEL PWM OR SERVO FEATHERWI | 10 - Immediate | $204.29 | Zobrazit podrobnosti |
![]() | ![]() | 2945 | NEOPIXEL FEATHERWING | 9 - Immediate | $306.95 | Zobrazit podrobnosti |
![]() | ![]() | 2900 | FEATHERWING OLED - 128X32 OLED A | 2 - Immediate | $306.95 | Zobrazit podrobnosti |
![]() | ![]() | 2927 | DC MOTOR + STEPPER FEATHERWING A | 138 - Immediate | $409.60 | Zobrazit podrobnosti |