TPL8031Q-S 42 V, 300 mA LDO Regulators

3PEAK automotive-grade linear regulators are designed for always-on and battery-connected systems

Image of 3PEAK TPL8031Q-S 42 V, 300 mA Ultra-Low IQ LDO RegulatorsThe 3PEAK TPL8031Q-S is a low-dropout (LDO) linear regulator designed for automotive environments requiring high-input voltage tolerance, low quiescent current, and robust protection features. With a wide input range of 3 V to 42 V and fixed output options of 3.3 V or 5 V, it is well-suited for cold-crank and start-stop conditions in automotive systems.

This device supports up to 300 mA output current with a typical quiescent current of just 3 µA, making it ideal for always-on applications such as microcontroller standby power, CAN/LIN transceivers, and body control modules. Integrated protection features include overcurrent and thermal shutdown, and the regulator remains stable with a wide range of output capacitors (1 µF to 200 µF, ESR 0.001 Ω to 10 Ω).

Features
  • Input voltage range: 3 V to 42 V (45 V transient)
  • Fixed output voltages: 3.3 V or 5 V ±2.5% accuracy
  • Ultra-low quiescent current: 3 µA typical
 
  • Dropout voltage: max 720 mV at 200 mA (5 V version)
  • Integrated overcurrent and overtemperature protection
Applications
  • Automotive ECUs, domain controllers, and body control modules
  • Always-on power for MCUs and transceivers (CAN/LIN)
  • Interior and exterior automotive lighting systems
 
  • Infotainment and instrument clusters
  • Battery-connected automotive subsystems

TPL8031Q-S 42 V, 300 mA LDO Regulators

ObrázekObjednací číslo výrobcePopisVýstupní konfiguraceTyp výstupuMagnetické snímače - poloha, přiblížení, rychlost (moduly) - průmyslAvailable QuantityCenaZobrazit podrobnosti
IC REG LINEAR 3.3V 300MA 8-DFNTPL803133Q-DF6R-SIC REG LINEAR 3.3V 300MA 8-DFNPozitivníPevný13823 - Immediate$23.41Zobrazit podrobnosti
IC REG LINEAR 3.3V 300MA 8-EMSOPTPL803133Q-EV1R-SIC REG LINEAR 3.3V 300MA 8-EMSOPPozitivníPevný12980 - Immediate$23.41Zobrazit podrobnosti
IC REG LINEAR 5V 300MA 8-EMSOPTPL803150Q-EV1R-SIC REG LINEAR 5V 300MA 8-EMSOPPozitivníPevný12936 - Immediate$20.74Zobrazit podrobnosti
Published: 2025-08-12