1N5817 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4 156
Unit Price: 1,50000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 25 930
Unit Price: 1,04000 Kč
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 0,13949 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 3 931
Unit Price: 1,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 10 964
Unit Price: 0,82000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 18,42843 Kč
Datasheet

Similar


SMC Diode Solutions
In Stock: 25 795
Unit Price: 0,64000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,19930 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,12043 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,12043 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13 356
Unit Price: 0,75000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8 028
Unit Price: 0,79000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,52707 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 233
Unit Price: 2,46000 Kč
Datasheet
Diode 20 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5817

DigiKey Part Number
1N5817FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5817
Description
DIODE SCHOTTKY 20V 1A DO41
Customer Reference
Detailed Description
Diode 20 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes