DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB120-E3/54

DigiKey Part Number
112-SB120-E3/54TR-ND - Tape & Reel (TR)
112-SB120-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SB120-E3/54
Description
DIODE SCHOTTKY 20V 1A DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 108
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
102,94700 Kč29,47 Kč
1002,65230 Kč265,23 Kč
5001,91344 Kč956,72 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 5001,57328 Kč8 653,04 Kč
11 0001,31036 Kč14 413,96 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč