
ZHCS750TA | |
|---|---|
DigiKey Part Number | ZHCS750TR-ND - Tape & Reel (TR) ZHCS750CT-ND - Cut Tape (CT) ZHCS750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZHCS750TA |
Description | DIODE SCHOTTKY 40V 750MA SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 750mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 12 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 25V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 750mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 750 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT64E6327HTSA1 | Infineon Technologies | 13 | BAT64E6327HTSA1CT-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,27100 Kč | 132,71 Kč |
| 100 | 8,63440 Kč | 863,44 Kč |
| 500 | 6,63746 Kč | 3 318,73 Kč |
| 1 000 | 5,99388 Kč | 5 993,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,17587 Kč | 15 527,61 Kč |
| 6 000 | 4,76385 Kč | 28 583,10 Kč |
| 9 000 | 4,55398 Kč | 40 985,82 Kč |
| 15 000 | 4,31814 Kč | 64 772,10 Kč |
| 21 000 | 4,17850 Kč | 87 748,50 Kč |
| 30 000 | 4,04284 Kč | 121 285,20 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

