Diode 20 V 1A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5817

DigiKey Part Number
4878-1N5817CT-ND - Cut Tape (CT)
4878-1N5817TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5817
Description
DIODE SCHOTTKY 20V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
1N5817 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 931
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,75000 Kč5,75 Kč
102,75100 Kč27,51 Kč
1002,06550 Kč206,55 Kč
5001,51768 Kč758,84 Kč
1 0001,29615 Kč1 296,15 Kč
2 0001,19062 Kč2 381,24 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
4 0001,13827 Kč4 553,08 Kč
8 0000,95815 Kč7 665,20 Kč
12 0000,87774 Kč10 532,88 Kč
20 0000,84294 Kč16 858,80 Kč
28 0000,68895 Kč19 290,60 Kč
40 0000,68656 Kč27 462,40 Kč
100 0000,68120 Kč68 120,00 Kč
200 0000,64695 Kč129 390,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,75000 Kč
Unit Price with VAT:6,95750 Kč