
1N5817 | |
|---|---|
DigiKey Part Number | 4491-1N5817TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5817 |
Description | DIODE SCHOTTKY 20V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 20 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -50°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 100 | 1,88980 Kč | 188,98 Kč |
| 500 | 1,67984 Kč | 839,92 Kč |
| 1 000 | 1,17169 Kč | 1 171,69 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |





