
1N5817-E3/54 | |
|---|---|
DigiKey Part Number | 1N5817-E3/54GITR-ND - Tape & Reel (TR) 1N5817-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5817-E3/54 |
Description | DIODE SCHOTTKY 20V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5817-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | 125pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 100 | 6,03480 Kč | 603,48 Kč |
| 500 | 4,57798 Kč | 2 288,99 Kč |
| 1 000 | 4,10784 Kč | 4 107,84 Kč |
| 2 000 | 3,71171 Kč | 7 423,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 3,24339 Kč | 17 838,65 Kč |
| 11 000 | 2,98433 Kč | 32 827,63 Kč |
| 16 500 | 2,85237 Kč | 47 064,11 Kč |
| 27 500 | 2,70408 Kč | 74 362,20 Kč |
| 38 500 | 2,61627 Kč | 100 726,40 Kč |
| 55 000 | 2,53096 Kč | 139 202,80 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |











