
1N5817-E3/73 | |
|---|---|
DigiKey Part Number | 1N5817-E3/73GICT-ND - Cut Tape (CT) 1N5817-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5817-E3/73 |
Description | DIODE SCHOTTKY 20V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,39400 Kč | 103,94 Kč |
| 100 | 6,69630 Kč | 669,63 Kč |
| 500 | 5,09832 Kč | 2 549,16 Kč |
| 1 000 | 4,58302 Kč | 4 583,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,92789 Kč | 11 783,67 Kč |
| 6 000 | 3,59776 Kč | 21 586,56 Kč |
| 9 000 | 3,42953 Kč | 30 865,77 Kč |
| 15 000 | 3,24051 Kč | 48 607,65 Kč |
| 21 000 | 3,12856 Kč | 65 699,76 Kč |
| 30 000 | 3,01977 Kč | 90 593,10 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |






