Cable Assembly Coaxial SMA to SMA RG-316 DS 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-316 DS 24.00" (609.60mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0034-024

DigiKey Part Number
J4224-ND
Manufacturer
Manufacturer Product Number
415-0034-024
Description
COAX CBL SMA TO SMA 24"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 DS 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
24.00" (609.60mm)
Packaging
Bulk
Cable Type
RG-316 DS
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
SMA Plug, Right Angle
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 747
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1604,18000 Kč604,18 Kč
10513,58800 Kč5 135,88 Kč
25481,42840 Kč12 035,71 Kč
50458,45820 Kč22 922,91 Kč
100436,59530 Kč43 659,53 Kč
250409,29252 Kč102 323,13 Kč
500389,78346 Kč194 891,73 Kč
Manufacturers Standard Package
Unit Price without VAT:604,18000 Kč
Unit Price with VAT:731,05780 Kč
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 321
Unit Price: 507,62000 Kč
COAX CBL SMA TO SMA 12"
In-Stock: 110
Unit Price: 522,01000 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 108
Unit Price: 514,51000 Kč
COAX CBL SMA TO SMA 18"
In-Stock: 451
Unit Price: 533,90000 Kč
COAX CABLE SMA TO SMA 4'
In-Stock: 361
Unit Price: 594,59000 Kč
Assembly Component