



415-0034-036 | |
|---|---|
DigiKey Part Number | J4236-ND |
Manufacturer | |
Manufacturer Product Number | 415-0034-036 |
Description | COAX CBL SMA TO SMA 36" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 DS 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Cinch Connectivity Solutions Johnson | Length 36.00" (914.40mm) |
Packaging Bulk | Cable Type RG-316 DS |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 12.4 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Gray |
2nd Connector SMA Plug, Right Angle | Features Shielded |
2nd Contact Gender Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,51000 Kč | 514,51 Kč |
| 10 | 437,19400 Kč | 4 371,94 Kč |
| 25 | 409,81040 Kč | 10 245,26 Kč |
| 50 | 390,26060 Kč | 19 513,03 Kč |
| 100 | 371,64290 Kč | 37 164,29 Kč |
| 250 | 348,39864 Kč | 87 099,66 Kč |
| 500 | 331,79390 Kč | 165 896,95 Kč |
| Unit Price without VAT: | 514,51000 Kč |
|---|---|
| Unit Price with VAT: | 622,55710 Kč |






